SKF E2.6307-2Z/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$48.38

(exc. GST)

$53.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$48.38-
6 - 24$47.022%
25 +$45.096%

*price indicative

RS Stock No.:
719-2080
Mfr. Part No.:
E2.6307-2Z/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

21mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

19kN

Dynamic Load Rating

33.8kN

Standards/Approvals

No

Series

E2

Bore Type

Cylindrical

Limiting Speed

11000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
IT

SKF Series E2 Deep Groove Ball Bearing, 35mm Inside Diameter, 80mm Outside Diameter - E2.6307-2Z/C3


This deep-groove ball bearing is designed to support radial loads and moderate axial forces while enabling rotational components to operate at elevated speeds. It is intended for use in mechanical assemblies that require a cylindrical bore and a single-row configuration, offering a balance between load capacity and compactness for automation, electrical and mechanical equipment.

Features and Benefits:


• Shielded end design reduces contamination ingress and maintenance
• Non-metallic cage minimises friction and noise during operation
• Steel balls provide Durable rolling elements for extended service
• Internal C3 clearance accommodates thermal expansion and shaft deflection
• Dynamic capacity of 33.8 kN allows handling substantial operational loads
• Limiting speed of 11,000 r/min supports high-speed rotating applications

Applications


• Suitable for precision electric motors in automation systems
• Ideal for spindle supports in light machining equipment
• Used with conveyor rollers in electrical distribution assemblies
• Can be used for rotary components in control panels and actuators
• Suitable for gearbox idler shafts in mechanical installations

What bore and outer dimensions should I prepare for installation?


The bearing fits a 35mm cylindrical shaft and requires an 80mm housing bore to seat the outer ring correctly.

How does the internal clearance affect running behaviour at high speeds?


The C3 internal clearance provides extra internal play to prevent preload increase from thermal growth, helping maintain rotational freedom at elevated shaft speeds.

What load limits apply for stationary versus dynamic conditions?


For static conditions the contact capacity is 19 kN, while under rotation the rolling-element dynamic capacity is 33.8 kN, reflecting different resistance to applied forces.

Are there restrictions on lubrication due to the shielded construction?


The shielded configuration limits direct re-lubrication access

selection of compatible grease and scheduled maintenance will govern lubrication intervals.

Which operational factor determines suitability for axial loads?


As a single-row deep-groove design, it primarily carries radial loads and modest axial forces

axial capacity is inherently less than radial capacity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy