SKF 6307 M/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 233-7145
- Mfr. Part No.:
- 6307 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
$331.04
(exc. GST)
$364.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.04 |
*price indicative
- RS Stock No.:
- 233-7145
- Mfr. Part No.:
- 6307 M/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Machined Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 19kN | |
| Dynamic Load Rating | 35.1kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 6307 | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Machined Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 19kN | ||
Dynamic Load Rating 35.1kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 6307 | ||
Limiting Speed 17000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, 35mm Inside Diameter, 80mm Outside Diameter - 6307 M/C3
This ball bearing is a single row deep groove type, designed for high durability and efficiency. With an inner diameter of 35mm and an outer diameter of 80mm, this open type bearing features a race width of 21mm, making it suitable for a variety of mechanical applications. Built from steel with a machined metal cage, it promises robust performance under significant load.
Features & Benefits
• Open type design allows for easy lubrication and maintenance
• C3 clearance accommodates thermal expansion for smooth operation
• Single row configuration minimises friction and maximises speed
• Steel components ensure enhanced resistance against wear
• High dynamic load rating of 35.1 kN supports heavy loads
• Cylindrical bore simplifies installation in various machinery
• C3 clearance accommodates thermal expansion for smooth operation
• Single row configuration minimises friction and maximises speed
• Steel components ensure enhanced resistance against wear
• High dynamic load rating of 35.1 kN supports heavy loads
• Cylindrical bore simplifies installation in various machinery
Applications
• Utilised in electric motors and gearbox assemblies
• Suitable for in machine tools and conveyors
• Employed in automation systems for smooth operation
• Integral in agricultural and construction machinery
• Often used in compressors for efficient movement
• Suitable for in machine tools and conveyors
• Employed in automation systems for smooth operation
• Integral in agricultural and construction machinery
• Often used in compressors for efficient movement
What is the maximum speed rating for optimal performance?
The limiting speed for this bearing is 12000r/min, ensuring reliable operation under high-speed conditions. It also has a reference speed of 19000r/min.
How does the bearing perform under different load conditions?
With a Basic dynamic load rating of 35.1 kN, it can operate effectively under substantial loads, making it Ideal for demanding applications.
What factors should be considered for the maintenance of this bearing?
Regular lubrication is essential for maintaining performance, especially due to its open design, which allows for efficient servicing and monitoring of wear.
What is the significance of the C3 clearance in this bearing?
The C3 clearance is Crucial as it accommodates thermal expansion and ensures that the bearing operates smoothly under varying temperatures, preventing seisure.
Related links
- FAG 6307-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307 NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6307-2Z/VA208 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF E2.6307-2Z/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-C4 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
