SKF E2.6005-2Z/C3 1 Row Ball Bearing - 25 mm ID, 47 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.16

(exc. GST)

$19.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 426 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$18.16
6 - 24$17.65
25 +$16.94

*price indicative

RS Stock No.:
719-2064
Mfr. Part No.:
E2.6005-2Z/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

12mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

6.1kN

Dynamic Load Rating

11.1kN

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

18000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
IT

SKF Ball Bearing, 25mm Inside Diameter, 47mm Outside Diameter - E2.6005-2Z/C3


This ball bearing is a single row deep groove type designed for superior performance in various applications. Featuring an inner diameter of 25mm and an outer diameter of 47mm, it is crafted from steel for durability. The bearing also comes with a race width of 12mm, offering excellent load handling capacities according to the provided specifications.

Features & Benefits


• Both sides shielded to prevent contamination

• C3 clearance allowing for higher operational temperatures

• Lightweight design weighing only 0.080kg for easy handling

• Dynamic load rating of 11.1kN for enhanced performance

• Static load rating of 6.1kN suitable for heavy loads

• 35000r/min reference limiting speed for high-speed applications

Applications


• Used in motors and drives for improved efficiency

• Suitable for electrical systems requiring reduced friction

• Applicable in automation equipment with high rotational speeds

• Utilised in mechanical industries where durability is crucial

What is the significance of the C3 clearance designation?


The C3 clearance designation indicates a greater radial play, allowing for thermal expansion and higher operational speeds, making it ideal for applications with varying temperature conditions.

How does the shielded design improve performance?


The shielded design effectively keeps contaminants out of the bearing, which helps maintain a longer service life and enhances operational reliability by reducing wear and tear.

What load ratings can be expected with this bearing?


The bearing features a dynamic load rating of 11.1kN, enabling it to handle substantial forces during operation, while the static load rating is 6.1kN for stationary loads.

Can this ball bearing be used in high-speed applications?


Yes, with a reference limiting speed of 35000r/min, it is suitable for high-speed operations, ensuring efficient performance across a variety of applications.

What materials are used in the construction of this bearing?


The ball bearing is constructed from high-quality steel for both the bearing and the balls, while the cage is made from non-metallic material to provide resilience against wear and tear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy