FAG 6005-C-2HRS-C3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 137-1602
- Mfr. Part No.:
- 6005-C-2HRS-C3
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.74
(exc. GST)
$15.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $13.74 | - |
| 13 - 24 | $13.38 | 2% |
| 25 + | $13.03 | 5% |
*price indicative
- RS Stock No.:
- 137-1602
- Mfr. Part No.:
- 6005-C-2HRS-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12.6kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Limiting Speed | 8400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 12.6kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Limiting Speed 8400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler 0 Extra Light Series Ball Bearing, 25mm Inside Diameter, 47mm Outside Diameter - 6005-C-2HRS-C3
This ball bearing is a single-row deep groove type, designed for high load capacity applications. With an inner diameter of 25mm and an outer diameter of 47mm, it offers efficient performance in various settings. The C3 clearance provides an optimal fit for dynamic loads, making it suitable for both high-speed and heavy-load operations. Enhanced by its sealed design, this steel ball bearing ensures longevity and reliability in demanding environments.
Features & Benefits
• Built to handle dynamic loads up to 12.6kN for durability
• Static load rating of 6.5kN supports heavy applications
• C3 clearance allows for better performance under load
• Both sides sealed for protection against contaminants
• Made from robust steel for increased reliability
Applications
• Used in electric motor assemblies for precise movements
• Ideal for conveyor systems in automation processes
• Commonly used in machinery within mechanical industries
• Suitable for requiring compact and efficient bearings
• Applied in automotive components where space and load are crucial
What advantages does the sealed design provide in challenging environments?
The sealed design effectively prevents the ingress of dust and moisture, thus enhancing the longevity of the bearing. This feature is critical in environments where lubrication and cleanliness are paramount for optimal performance.
How does the C3 clearance impact performance?
Having a C3 clearance allows for greater internal clearance within the bearing, which reduces friction and wear during operation. This is particularly beneficial in applications subjected to varying temperatures and loads.
What material considerations help in maintaining reliability in this bearing?
The use of steel in the construction of the bearing ensures resistance to wear and fatigue, providing a sturdy solution for high-stress applications. The robust materials contribute to overall performance consistency.
In what specific scenarios would this bearing be preferred over others?
This bearing is particularly preferred in situations requiring compactness without sacrificing load capacity, such as in electric motors or conveyor systems, where space is limited but durability is necessary.
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.
Features and Benefits
• Low noise levels;• Improved sealing;• Lower friction;• Cost-effective
Product Application Information
Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.
Suffixes
2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds;2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds;2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant;2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds;C - Modified internal construction in Generation C
FAG
- RS Stock No. 1371603
- Mfr. Part No. 6005-C-2HRS
Each
$16.32
- RS Stock No. 1371654
- Mfr. Part No. 6204-C-2HRS-C3
Each
$14.53
- RS Stock No. 1371716
- Mfr. Part No. 6305-C-2HRS-C3
Each
$29.66
- RS Stock No. 1371659
- Mfr. Part No. 6205-C-2HRS-C3
Each
$20.08
Related links
- FAG 6005-C-2HRS 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- FAG 6005-C 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- FAG 6204-C-2HRS-C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6303-C-2HRS-C3 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- FAG 6205-C-2HRS-C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG 6305-C-2HRS-C3 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6005-2Z-C3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- FAG 6005-2Z 1 Row Ball Bearing - 25 mm ID, 47 mm OD












