Recently searched

    FAG 629-C-2HRS-C3>V Single Row Deep Groove Ball Bearing- Both Sides Sealed 9mm I.D, 26mm O.D

    Subtotal (1 pack of 10 units)**

    $85.61

    (exc. GST)

    $94.17

    (inc. GST)

    Add to Basket
    Select or type quantity
    120 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 +$8.561$85.61

    **price indicative

    RS Stock No.:
    260-0882
    Mfr. Part No.:
    629-C-2HRS-C3>V
    Brand:
    FAG
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    FAG

    Inside Diameter

    9mm

    Outside Diameter

    26mm

    Race Width

    8mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Sealed

    Bearing Clearance

    C3

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    1.97kN

    Dynamic Load Rating

    5.3kN

    Bore Type

    Parallel

    Bearing Series

    2 Light

    Partial Bearing Code

    629

    Race Type

    Plain

    Related links