NSK 609ZZ N 1 Row Ball Bearing - 9 mm ID, 24 mm OD

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $10.50

View bulk pricing options

Subtotal (1 unit)*

$14.66

(exc. GST)

$16.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$14.66-
25 - 49$14.24$10.50
50 +$13.66$50.00

*price indicative

RS Stock No.:
408-9912
Mfr. Part No.:
609ZZ N
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

9mm

Product Type

Ball Bearing

Outside Diameter

24mm

Race Width

7mm

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1.43kN

Dynamic Load Rating

3.35kN

Standards/Approvals

No

Series

0 Extra Light

Bore Type

Parallel

Limiting Speed

36000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

NSK Shielded Metric Ball Bearings


Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.

NSK’s range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSK’s bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.

Features and Benefits


• Accepts radial and axial loads

• High speed operation

• Steel cage and racer for reliable operation

• Shielded housing for protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy