NTN 6202LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD

Subtotal (1 unit)*

$10.36

(exc. GST)

$11.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 88 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.36

*price indicative

RS Stock No.:
148-781
Mfr. Part No.:
6202LLUC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

3.6kN

Dynamic Load Rating

8.6kN

Standards/Approvals

No

Limiting Speed

15000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.

Radial clearance class is C3

Operating temperature is 25 °C to 110 °C

  • RS Stock No. 0698834
  • Mfr. Part No. 6202ZZC4/5K
Each
$20.49
  • RS Stock No. 0705864
  • Mfr. Part No. 6003ZZC3/5K
Each
$11.03
  • RS Stock No. 0705990
  • Mfr. Part No. 6300ZZC3/5K
Each
$11.86
  • RS Stock No. 0148785
  • Mfr. Part No. 6202ZZCM/5K
Each
$9.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy