Igus PSM-1012-10 10mm Bore Plain Bearing, 12 mm OD
- RS Stock No.:
- 272-5877
- Mfr. Part No.:
- PSM-1012-10
- Brand:
- Igus
Subtotal (1 unit)*
$1.70
(exc. GST)
$1.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.70 |
*price indicative
- RS Stock No.:
- 272-5877
- Mfr. Part No.:
- PSM-1012-10
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 12mm | |
| Material | Iglidur P | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Series | PSM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 12mm | ||
Material Iglidur P | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Series PSM | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PSM-1012-20 10 mm Bore Plain Bearing, 12 mm OD
- Igus PSM-1012-08 10 mm Bore Plain Bearing, 12 mm OD
- Igus PSM-1012-05 10 mm Bore Plain Bearing, 12 mm OD
- Igus PSM-1012-15 10 mm Bore Plain Bearing, 12 mm OD
- Igus PSM-1012-12 10 mm Bore Plain Bearing, 12 mm OD
- Igus A350FM-1012-10 10 mm Bore Plain Bearing, 12 mm OD
- Igus PFM-1012-10 10 mm Bore Plain Bearing, 12 mm OD
- Igus A181FM-1012-10 10 mm Bore Plain Bearing, 12 mm OD
