FAG 608-2Z-C3-HLN 1 Row Ball Bearing - 8 mm ID, 22 mm OD

Subtotal (1 pack of 10 units)*

$90.14

(exc. GST)

$99.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$9.014$90.14

*price indicative

RS Stock No.:
260-0563
Mfr. Part No.:
608-2Z-C3-HLN
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

7mm

Cage Material

Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

1.368kN

Internal Clearance

C3

Dynamic Load Rating

3.297kN

Series

60

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

40000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

Schaeffler Series 60 Ball Bearing, 8mm Inside Diameter, 22mm Outside Diameter - 608-2Z-C3-HLN


This ball bearing is a single-row deep-groove bearing designed to support radial loads in Compact rotating assemblies within automation, electronics and mechanical systems. It features metal shields on both sides and a parallel bore, enabling smooth rotation at high speeds while maintaining a Compact profile suited to tight housings.

Features & Benefits


• Limiting speed 40000 r/min enables high-speed operation
• Dynamic load capacity 3.297 kN increases service life under cyclic loads
• Static load rating 1.368 kN resists deformation during heavy stops
• Steel sheet cage provides robust retention at elevated rpm

**Applications**


• Suitable for high-speed motor spindles in automation equipment
• Ideal for rotary encoders and precision electromechanical actuators
• Used for fan and blower shafts in electronics cooling systems
• Can be used for small gearbox input shafts in machinery

What temperature range can it operate within?


It functions between -30°C and 120°C, covering typical industrial ambient and elevated operating temperatures.

How should shaft and housing fillets be managed during installation?


Maximum allowable fillet radius at seating faces is 0.3mm and minimum chamfer depth is 0.3mm to ensure correct seating and avoid ring interference.

What are the recommended maximum shoulder dimensions for mounting?


The shaft shoulder should be at least 10mm in diameter and the housing shoulder may be up to 20mm to maintain appropriate ring support.

How does the bearing behave under fatigue-limited operation?


The radial fatigue load limit is 74 N, indicating the threshold for long-term material endurance under repeated stress cycles.

  • RS Stock No. 2600561
  • Mfr. Part No. 608-HLN
Each (In a Pack of 10)
$7.574
  • RS Stock No. 2600562
  • Mfr. Part No. 608-2Z-HLN
Each (In a Pack of 10)
$9.185
Each
$88.85
Each
$118.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy