FAG 625-2Z-HLN 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- RS Stock No.:
- 260-0565
- Mfr. Part No.:
- 625-2Z-HLN
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
$95.85
(exc. GST)
$105.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.585 | $95.85 |
*price indicative
- RS Stock No.:
- 260-0565
- Mfr. Part No.:
- 625-2Z-HLN
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 5mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 16mm | |
| Race Width | 5mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 671N | |
| Dynamic Load Rating | 1.735kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 53000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 5mm | ||
Product Type Ball Bearing | ||
Outside Diameter 16mm | ||
Race Width 5mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 671N | ||
Dynamic Load Rating 1.735kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 53000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schaeffler Deep Groove Ball Bearing, 5mm Inside Diameter, 16mm Outside Diameter - 625-2Z-HLN
This deep groove ball bearing is designed for optimal performance in various applications within automation and mechanical industries. Specifically, this model features an inside diameter of 5mm and an outside diameter of 16mm. Constructed from steel materials, this single row ball bearing offers both strength and reliability, making it a preferred choice for users requiring durable and efficient machinery components.
Features & Benefits
• High dynamic load rating of 1730N provides robust performance
• Both sides shielded design enhances protection against contaminants
• Steel construction ensures longevity and reliability under load
• Fatigue load limit of 23N enhances durability in cyclic usage
• Well-suited for cylindrical bore installations, ensuring easy mounting
Applications
• Used with electric motors for effective rotational movement
• Ideal for robotics where precision and reliability are essential
• Applied in automotive systems for enhanced performance and durability
• Utilised in conveyor systems to ensure smooth operation
• Effective in industrial machinery for reduced friction and wear
What are the implications of using this bearing in high-speed applications?
The maximum reference speed of 36,000 rpm indicates suitability for high-speed operations, reducing the risk of overheating and wear during extensive use. The shielded design also prevents dust ingress, maintaining performance.
What operating temperatures can this bearing withstand?
This model can operate effectively in a temperature range from -30°C to 120°C, making it versatile for various environmental conditions in industrial applications.
How does the static load rating affect performance in specific applications?
With a static load rating of 660N, this bearing supports substantial loads whilst maintaining stability. This is particularly beneficial in applications where heavy static loads are present, ensuring reliable functionality.
Related links
- FAG 625-2Z-C3-HLN 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- FAG 625-2RSR-HLN 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- SKF 625-2Z 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- SKF 625-2Z/C3 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- RS PRO 625-2Z/C3 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- RS PRO 625-2Z 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- RS PRO 625-2Z 1 Row Ball Bearing - 5 mm ID, 16 mm OD 5 mm Race Width
- SKF W 625-2Z 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
