FAG 62202-A-2RSR 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 260-0715
- Mfr. Part No.:
- 62202-A-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
$29.72
(exc. GST)
$32.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.72 |
*price indicative
- RS Stock No.:
- 260-0715
- Mfr. Part No.:
- 62202-A-2RSR
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 15 mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35 mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.76kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7.73kN | |
| Series | 622-A-2RSR | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 12700rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 15 mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35 mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 3.76kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 7.73kN | ||
Series 622-A-2RSR | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 12700rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Schaeffler Deep Groove Ball Bearing, 15mm Inside Diameter, 35mm Outside Diameter - 62202-A-2RSR
This deep groove ball bearing is designed for efficient performance in a variety of applications. It features a single row configuration with a bore diameter of 15mm and an outer diameter of 35mm. Built from robust steel material, this bearing integrates seals on both sides for enhanced protection against contaminants.
Features & Benefits
• Sealed on both sides to prevent contamination
• High dynamic load rating of 8200N for robust usage
• Constructed with a steel sheet metal cage for durability
• Designed for radial and axial load capabilities in one direction
Applications
• Ideal for use in automation machinery
• Suitable for electrical and mechanical
• Preferred in equipment requiring high-load capacities
• Utilised in various industrial environments
What is the significance of the sealing arrangement in this bearing?
The sealing arrangement ensures that the bearing remains free of contaminants, which enhances its durability and performance in demanding applications. By protecting the internal components from dust and moisture, it helps maintain smooth operation over time.
Can this bearing handle varying load conditions?
Yes, its design supports both radial and axial loads, accommodating dynamic conditions often encountered in industrial machinery, which is essential for maintaining functionality in fluctuating environments.
What type of lubrication is used in this bearing?
This product is lubricated with grease, which provides longevity and reduces the need for frequent maintenance, allowing it to operate smoothly without regular intervention.
How does the rated temperature affect the bearing's application?
The bearing can operate effectively at temperatures ranging from -20°C to 100°C, making it suitable for diverse environments where temperature fluctuations may occur, ensuring reliability in various conditions.
Related links
- FAG 62202-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG S6202-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 62202-2RS1/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG S6202-2RSR-FD 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 62202-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG 6202-C-2Z-C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- FAG 4202-BB-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD
- FAG 6202-C-2HRS 1 Row Ball Bearing - 15 mm ID, 35 mm OD
