FAG S6202-2RSR-FD 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD

Subtotal (1 unit)*

$47.09

(exc. GST)

$51.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.09

*price indicative

RS Stock No.:
279-2318
Mfr. Part No.:
S6202-2RSR-FD
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

15 mm

Outside Diameter

35 mm

Race Width

11mm

Ball Material

Stainless Steel

Race Material

Stainless Steel

Cage Material

Steel Sheet Metal

End Type

Sealed

Number of Rows

1

Static Load Rating

2.98N

Internal Clearance

CN

Dynamic Load Rating

6.49N

Standards/Approvals

No

Series

S62-2RSR- FD

Bore Type

Cylindrical

Limiting Speed

8000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The FAG Deep groove ball bearings in FD design are optimised for use in the food industry. They correspond in their structure to single row standard deep groove ball bearings but are specially adapted in relation to suitable materials for the food industry and significantly higher corrosion and media resistance.

Highly effective contact seal

lubrication with food grade grease

Cages and balls made from high grade steel

Related links