SNR 2202EEG15 15 mm ID 2 Row Ball Bearing -, 35 mm OD

Subtotal (1 unit)*

$68.54

(exc. GST)

$75.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.54

*price indicative

RS Stock No.:
146-157
Mfr. Part No.:
2202EEG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

14mm

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

1.75kN

Internal Clearance

CN

Dynamic Load Rating

7.5kN

Series

2200

Standards/Approvals

RoHS

Limiting Speed

13000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The SNR Double row self aligning ball bearings deliver impressive performance with a dynamic load rating of 7.5 kN and a static load rating of 1.75 kN. They feature a fatigue limit load of 0.08 kN and a coefficient of 0.34. The static axial load coefficient is 1.95, while the lower and upper axial load coefficients are 1.86 and 2.89, respectively.

Self aligning ball bearing

Polyamide cage

Friction seals on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy