Subtotal (1 unit)*
$10.56
(exc. GST)
$11.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.56 |
*price indicative
- RS Stock No.:
- 146-236
- Mfr. Part No.:
- 6202EEC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Static Load Rating | 3.6kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Static Load Rating 3.6kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings deliver reliable performance, featuring a dynamic load rating of 8.2 kN and a static load rating of 3.6 kN. They have a fatigue limit load of 0.16 kN and a coefficient of 12.7, ensuring efficient operation across various conditions. With a mechanical limit speed of 15,000 rpm, these bearings are well-suited for high-speed applications.
2.611 Hz Characteristic outer ring frequency
4.389 Hz Characteristic inner ring frequency
0.373 Hz Characteristic cage frequency
3.683 Hz Characteristic rolling element frequency
- RS Stock No. 0146185
- Mfr. Part No. 6207FT150
Each
$131.60
Related links
- SNR 6202EE Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202HVZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR S6202EEFD 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202NREE 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202FT150 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202HT200ZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202ZZC3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SNR 6202ZZ 1 Row Ball Bearing - 15 mm ID, 35 mm OD












