RS PRO 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- RS Stock No.:
- 234-6887
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$37.17
(exc. GST)
$40.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.17 | - |
| 5 + | $30.60 | 17% |
*price indicative
- RS Stock No.:
- 234-6887
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.32kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.7kN | |
| Bore Type | Parallel | |
| Series | 9 Very Thin Section | |
| Standards/Approvals | No | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.32kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.7kN | ||
Bore Type Parallel | ||
Series 9 Very Thin Section | ||
Standards/Approvals No | ||
Limiting Speed 36000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RS PRO Radial Deep Groove Ball Bearing with Double Shield
Introducing the range of RS PRO Radial Deep Groove Bearings, ideal for applications that require load transfer from rotating parts to housings using the least amount of friction, like electric motors, office machinery and much more. The bearing is extremely hard wearing and durable to ensure optimum performance and reduce the risk of the bearing becoming deformed during use and under heavy load.
Features and Benefits:
Applications:
A radial ball bearing is a type of bearing that most commonly used to transfer loads from a rotating part to a housing, using the lead amount of friction. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavier loads. Radial ball bearings are commonly found in the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- RS PRO SS61901-2RS 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF W 61901-2Z 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF 61901 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6901 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF 61901-2RS1 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6901ZZ/5K 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF W 61901-2RS1 1 Row Ball Bearing - 12 mm ID, 24 mm OD
