SKF W 625-2Z 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- RS Stock No.:
- 208-0488
- Mfr. Part No.:
- W 625-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$42.35
(exc. GST)
$46.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 115 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.35 |
*price indicative
- RS Stock No.:
- 208-0488
- Mfr. Part No.:
- W 625-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 5mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 16mm | |
| Race Width | 5mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 0.63kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.43kN | |
| Series | W 625-2Z | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 50000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 5mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 16mm | ||
Race Width 5mm | ||
Cage Material Sheet Metal | ||
Ball Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 0.63kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.43kN | ||
Series W 625-2Z | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 50000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 16mm Outside Diameter, 1.43 kN Dynamic Load Rating - W 625-2Z
This deep groove ball bearing is crucial for various mechanical applications. Designed for durability and consistent performance, it is well-suited for scenarios demanding high load-bearing capabilities. Its stainless steel construction enhances longevity and dependability, making it appropriate for both industrial and automation environments.
Features & Benefits
• Made from stainless steel for improved corrosion resistance
• Single row design simplifies load distribution and installation
• Shielded on both sides to protect against contaminants
• High static and dynamic load ratings provide performance under pressure
• Precision design ensures smooth and efficient rotation
Applications
• Utilised in compact machinery requiring high load capacity
• Ideal for precision assembly in electronic devices
• Appropriate for automation equipment to ensure dependable movement
• Suitable for gear boxes where space is limited
What is the typical installation process for this component?
The installation typically involves aligning the bearing with the shaft to ensure a snug fit for optimal performance.
How can I determine if this bearing is suitable for my application?
Evaluate the load requirements along with the operating environment, ensuring its ratings align with your needs.
Is this bearing designed for high-temperature applications?
While it performs reliably under normal temperature conditions, its specific tolerance to heat should be evaluated based on the operating environment.
- RS Stock No. 0463465
- Mfr. Part No. W 61902-2Z
Each
$127.12
- RS Stock No. 2080428
- Mfr. Part No. RLS 5-2Z
Each
$115.77
- RS Stock No. 2075383
- Mfr. Part No. 634-2Z
Each
$23.84
- RS Stock No. 2080463
- Mfr. Part No. W 619/5-2Z
Each
$56.57
Related links
- SKF 625-2Z 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- RS PRO 625-2Z 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- RS PRO 625-2Z 1 Row Ball Bearing - 5 mm ID, 16 mm OD 5 mm Race Width
- SKF W 625-2RS1 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- SKF 625-2RZ 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SNR 625EEC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SNR 625ZZC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- NSK 625DD 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD












