FAG 608-HLN Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 22mm O.D
- RS Stock No.:
- 260-0561
- Mfr. Part No.:
- 608-HLN
- Brand:
- FAG
Subtotal (1 pack of 10 units)**
$61.53
(exc. GST)
$67.68
(inc. GST)
50 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 + | $6.153 | $61.53 |
**price indicative
- RS Stock No.:
- 260-0561
- Mfr. Part No.:
- 608-HLN
- Brand:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 8mm | |
Outside Diameter | 22mm | |
Race Width | 7mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Open Type | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 1.368kN | |
Dynamic Load Rating | 3.297kN | |
Bore Type | Parallel | |
Bearing Series | 0 Extra Light | |
Race Type | Plain | |
Partial Bearing Code | 608 | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 8mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1.368kN | ||
Dynamic Load Rating 3.297kN | ||
Bore Type Parallel | ||
Bearing Series 0 Extra Light | ||
Race Type Plain | ||
Partial Bearing Code 608 | ||
Related links
- FAG 608-2Z-HLN Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 608-2RSR-HLN Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 608-2Z-C3-HLN Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 608-2RSR-HLN-C3 Single Row Deep Groove Ball Bearing- Both...
- SKF 608 Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 22mm O.D
- SNR 608 Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 22mm O.D
- SKF W 608 Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 22mm O.D
- NSK 608 Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 22mm O.D