RS Better World

FAG 7206-B-XL-TVP-UO 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width

Subtotal (1 unit)*

$144.61

(exc. GST)

$159.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0539
Mfr. Part No.:
7206-B-XL-TVP-UO
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

16mm

Race Material

Steel

Cage Material

Polyamide

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

14.1kN

Contact Angle

40°

Dynamic Load Rating

23.1kN

Standards/Approvals

No

Series

X-life

Bore Type

Parallel

Better World Product

Yes

Limiting Speed

15800rpm

Better World Claim

Extended Product Life, Saves Energy

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

COO (Country of Origin):
DE
The FAG angular contact ball bearing has 30 mm bore diameter and 16 mm width with 40 degree contact angle.

Operating temperature -30 to 120 °C

RS Better World
Each
$267.49
RS Better World
Each
$225.67
RS Better World
Each
$114.83
RS Better World
Each
$240.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy