FAG 7206-B-XL-MP-UA 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- RS Stock No.:
- 187-9515
- Mfr. Part No.:
- 7206-B-XL-MP-UA
- Brand:
- FAG
This image is representative of the product range
Add 13 more to save $80.86
View bulk pricing optionsSubtotal (1 unit)*
$222.42
(exc. GST)
$244.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $222.42 | - |
| 13 - 24 | $216.20 | $80.86 |
| 25 + | $210.44 | $299.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-9515
- Mfr. Part No.:
- 7206-B-XL-MP-UA
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Brass | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 13kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 20.6kN | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Limiting Speed | 20500rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Brass | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 13kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 20.6kN | ||
Series 2 Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Limiting Speed 20500rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
Related links
- FAG 7206-B-XL-TVP-UA 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- FAG 7206-B-XL-TVP-UO 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- FAG 7206-B-XL-2RS-TVP 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- FAG 7206-B-XL-TVP 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- FAG 7218-B-XL-MP-UA 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- FAG 7317-B-XL-MP-UA 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 7310-B-XL-MP-UA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7318-B-XL-MP-UA 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
