FAG 6214-2Z-C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD

Subtotal (1 unit)*

$172.37

(exc. GST)

$189.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$172.37

*price indicative

RS Stock No.:
260-0451
Mfr. Part No.:
6214-2Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

125mm

Race Width

24mm

Cage Material

Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

44kN

Dynamic Load Rating

66kN

Bore Type

Parallel

Series

62-2Z

Standards/Approvals

No

Limiting Speed

7000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
DE
The FAG deep groove ball bearing has 70 mm bore diameter and 24 mm width with 14.4 calculation factor.

Operating temperature -20 to 120 °C

  • RS Stock No. 2600449
  • Mfr. Part No. 6214-2RSR-C3
Each
$185.42
  • RS Stock No. 2600447
  • Mfr. Part No. 6214-C3
Each
$149.94
  • RS Stock No. 2600450
  • Mfr. Part No. 6214-2Z
Each
$172.63
  • RS Stock No. 2600446
  • Mfr. Part No. 6214
Each
$153.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy