SKF 63004-2RS1 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD

Subtotal (1 unit)*

$54.51

(exc. GST)

$59.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.51

*price indicative

RS Stock No.:
233-7142
Mfr. Part No.:
63004-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

42mm

Race Width

16mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

5kN

Dynamic Load Rating

9.36kN

Standards/Approvals

No

Series

63004

Bore Type

Parallel

Limiting Speed

11000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF 3 Deep Groove Ball Bearing, 42mm Outside Diameter, 9.36 kN Dynamic Load Rating - 63004-2RS1


This deep groove ball bearing is designed for versatile applications in various mechanical systems. It features an inner diameter of 20mm and an outer diameter of 42mm, with a race width of 16mm. The bearing is constructed from durable steel, ensuring robust performance. Its single row deep groove design optimises load distribution, making it suitable for high load capacity requirements.

Features & Benefits


• Sealed on both sides to enhance durability

• CN clearance ensures optimal fitting and performance

• Dynamic load capability of 9.36kN increases reliability

Applications


• Used in mechanical drive systems

• Suitable for conveyor systems and industrial machinery

• Utilised in robotics for precise movement

What makes this product suitable for high-load applications?


The advanced design and materials allow it to handle substantial stresses without failure.

Is this product resistant to water ingress?


Yes, the sealing technology effectively protects against moisture and contaminants.

  • RS Stock No. 1234811
  • Mfr. Part No. 6004-2RSH/C3GJN
Each
$37.45
Each
$33.23
Each
$174.95
Each
$196.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy