SKF 62302-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- RS Stock No.:
- 207-8211
- Mfr. Part No.:
- 62302-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$53.81
(exc. GST)
$59.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.81 |
*price indicative
- RS Stock No.:
- 207-8211
- Mfr. Part No.:
- 62302-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 5.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 11.4kN | |
| Bore Type | Parallel | |
| Series | 62302 | |
| Standards/Approvals | No | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 5.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 11.4kN | ||
Bore Type Parallel | ||
Series 62302 | ||
Standards/Approvals No | ||
Limiting Speed 12000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Deep Groove Ball Bearing, 15mm Inside Diameter, 42mm Outside Diameter - 62302-2RS1
This deep groove ball bearing is designed for versatile applications in the industry. The bearing features a cylindrical bore with an inner diameter of 15mm and an outer diameter of 42mm, making it suitable for various mechanical assemblies. Its robust construction ensures reliability across different operating conditions.
Features & Benefits
• Built with steel for strength and durability
• Sealed on both sides to prevent contamination
• Excellent radial internal clearance for precision fit
• Lightweight design at just 0.11kg
Applications
• Used in electronics for efficient motor functions
• Used in automation machinery for seamless operation
• Integrated into electrical systems requiring reliable performance
• Suitable for mechanical assemblies needing robust support
What type of loading is suitable for this bearing?
This bearing is designed to handle both dynamic and static loads, with a dynamic load rating of 11.4kN and a static load rating of 5.4kN, making it ideal for various applications.
What is the maximum allowable speed for this bearing?
It can operate effectively at speeds up to 12000 r/min, ensuring high performance in fast-moving applications.
How does the sealing arrangement benefit its performance?
The double-sealed design protects against dust and moisture ingress, enhancing longevity and reducing maintenance needs in challenging environments.
What considerations should be made regarding temperature limits?
The steel materials used can withstand typical operating temperatures, but it's crucial to evaluate specific application requirements for optimal performance.
- RS Stock No. 2078245
- Mfr. Part No. 63002-2RS1
Each
$51.22
- RS Stock No. 6671083
- Mfr. Part No. 627-2Z/C3
Each
$10.10
- RS Stock No. 1262342
- Mfr. Part No. 6004-2ZNR
Each
$34.89
- RS Stock No. 7192058
- Mfr. Part No. E2.6004-2Z/C3
Each
$14.42
Related links
- SKF 62302-2RS1/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SKF 6302-RSH 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SKF 63004-2RS1 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF 63002-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 62202-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6302ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SNR 6302ZZ 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD












