SKF 6210-2RS1K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 233-7129
- Mfr. Part No.:
- 6210-2RS1K
- Brand:
- SKF
Subtotal (1 unit)*
$238.62
(exc. GST)
$262.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.62 |
*price indicative
- RS Stock No.:
- 233-7129
- Mfr. Part No.:
- 6210-2RS1K
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 35.1kN | |
| Series | 6210 | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 35.1kN | ||
Series 6210 | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Limiting Speed 10000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 50mm Inside Diameter, 90mm Outside Diameter - 6210-2RS1K
This ball bearing falls under the category of deep groove ball bearings, specifically a single row design. It features an inside diameter of 50mm and an outside diameter of 90mm, with a race width of 20mm. Designed with a sealed arrangement on both sides, this bearing is suitable for various applications across the automation, electronics, electrical, and mechanical industries, ensuring effective operation under differing load conditions.
Features & Benefits
• High dynamic load rating of 35.1 kN for performance efficiency
• Both sides sealed to prevent contamination and extend lifespan
• Constructed from steel for durability and strength
• Tapered bore design Ideal for easy alignment and fitting
• Static load rating of 23.2 kN accommodates heavy loads
• Compact dimensions enhance installation versatility in machinery
• Both sides sealed to prevent contamination and extend lifespan
• Constructed from steel for durability and strength
• Tapered bore design Ideal for easy alignment and fitting
• Static load rating of 23.2 kN accommodates heavy loads
• Compact dimensions enhance installation versatility in machinery
Applications
• Used in electric motors for improved rotational efficiency
• Suitable for general machinery requiring high-load handling
• Employed in conveyors for smooth motion under heavy loads
• Ideal for automotive where space is limited
• Utilised in robotics for precise movement and reliability
• Suitable for general machinery requiring high-load handling
• Employed in conveyors for smooth motion under heavy loads
• Ideal for automotive where space is limited
• Utilised in robotics for precise movement and reliability
What is the significance of the sealed arrangement in this bearing?
The sealed arrangement prevents the ingress of dust and moisture, which enhances durability and reduces maintenance, ensuring consistent performance in various operating conditions.
How does the tapered bore design benefit installation?
The tapered bore design allows for easier alignment during installation, facilitating a more secure fit in machinery and reducing the risk of misalignment and subsequent wear.
What load ratings does this bearing support?
The static load rating is 23.2 kN, while the dynamic load rating reaches up to 35.1 kN, making it suitable for demanding applications that require robust load handling.
What temperature limits does this bearing operate effectively?
While the specific temperature limits are not indicated, it is generally expected to work effectively within a range typical for steel bearings, ensuring reliable performance in standard operating environments.
Related links
- SKF 6210-2ZNR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1NR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z/VA208 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
