SKF 6210-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 207-6544
- Mfr. Part No.:
- 6210-2Z/C3GJN
- Brand:
- SKF
Subtotal (1 unit)*
$171.90
(exc. GST)
$189.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.90 |
*price indicative
- RS Stock No.:
- 207-6544
- Mfr. Part No.:
- 6210-2Z/C3GJN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 37.1kN | |
| Bore Type | Parallel | |
| Series | 6210-2Z | |
| Standards/Approvals | No | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 37.1kN | ||
Bore Type Parallel | ||
Series 6210-2Z | ||
Standards/Approvals No | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF 2 Light Series Deep Groove Ball Bearing, 50mm Inside Diameter, 90mm Outside Diameter - 6210-2Z/C3GJN
This deep groove ball bearing is engineered for high performance in various industrial applications. With a robust single row design, it features an inside diameter of 50mm and an outer diameter of 90mm. This product offers both durability and efficiency, making it ideal for use in machinery where reliability is paramount.
Features & Benefits
• Single row configuration provides consistent load distribution
• Both sides shielded to protect against contaminants
• C3 clearance allows for thermal expansion and provides sufficient space
• Constructed from steel for enhanced strength and durability
• High dynamic load rating of 37.1kN for heavy-duty requirements
• Lightweight at 0.47kg for easy installation and handling
Applications
• Used for precision assemblies in mechanical industries
• Ideal for electric motors for rotational efficiency
• Suitable for use in automation systems requiring reliable performance
• Recommended for conveyor systems for smooth operation
• Ideal for needing high load capacity without compromise
What are the thermal limits for this bearing?
It can operate effectively within a specified temperature range typical for standard ball bearings, although specific limits are mainly dictated by the lubricant used.
How does its single row design affect performance?
The single row design facilitates simpler assembly and contributes to the overall efficiency in load handling, reducing friction and enhancing performance.
What factors should be considered when installing this bearing?
Proper alignment with the shaft and housing, appropriate lubrication, and ensuring the correct mounting technique contribute significantly to its longevity and performance.
What is the significance of the C3 clearance designation?
C3 clearance provides additional room for thermal expansion, allowing for more operational flexibility in environments with varying temperature conditions.
How does using shielded ball bearings enhance maintenance?
The shielding helps prevent dirt and debris from entering the bearing race, thereby reducing wear and the frequency of maintenance checks necessary to ensure optimal performance.
- RS Stock No. 2337129
- Mfr. Part No. 6210-2RS1K
Each
$238.62
- RS Stock No. 2076395
- Mfr. Part No. 6011-2Z/C3GJN
Each
$180.80
- RS Stock No. 1262577
- Mfr. Part No. 6308-2Z/C4
Each
$89.13
- RS Stock No. 2076983
- Mfr. Part No. 61814-2RZ
Each
$357.47
Related links
- SKF 6210-2Z/VA208 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6011-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6210-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2ZNR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1NR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z 1 Row Ball Bearing - 50 mm ID, 90 mm OD












