SKF 2209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS Stock No.:
- 233-7085
- Mfr. Part No.:
- 2209 EKTN9/C3
- Brand:
- SKF
Subtotal (1 unit)*
$196.48
(exc. GST)
$216.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.48 |
*price indicative
- RS Stock No.:
- 233-7085
- Mfr. Part No.:
- 2209 EKTN9/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 10.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 32.5kN | |
| Series | Self-aligning ball bearings | |
| Bore Type | Tapered | |
| Standards/Approvals | No | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 10.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 32.5kN | ||
Series Self-aligning ball bearings | ||
Bore Type Tapered | ||
Standards/Approvals No | ||
Limiting Speed 10000rpm | ||
Bearing Type Self-Aligning | ||
SKF Self-aligning ball bearings Series Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 2209 EKTN9/C3
This ball bearing is a self-aligning solution designed to accommodate shaft misalignment while supporting rotating assemblies in industrial machinery. It is configured as an open-ended unit with a tapered bore and a non-metallic cage, intended for installations where angular compensation and continuous rotation are required.
Features and Benefits:
• Double-row design improves radial load distribution
• C3 internal clearance permits thermal expansion under load
• Steel balls deliver hardened contact surface performance
• Rated for 10000 r/min enabling high-speed operation
• 32.5 kN dynamic load capacity for sustained operational loads
• 10.6 kN static load capacity resisting heavy stationary forces
• C3 internal clearance permits thermal expansion under load
• Steel balls deliver hardened contact surface performance
• Rated for 10000 r/min enabling high-speed operation
• 32.5 kN dynamic load capacity for sustained operational loads
• 10.6 kN static load capacity resisting heavy stationary forces
Applications
• Suitable for conveyor drive shafts requiring angular compensation
• Ideal for gearboxes exposed to shaft misalignment
• Used with rotating frames where high speed is necessary
• Can be used for agricultural machinery with fluctuating loads
• Used for industrial fans and blowers operating at high rpm
• Ideal for gearboxes exposed to shaft misalignment
• Used with rotating frames where high speed is necessary
• Can be used for agricultural machinery with fluctuating loads
• Used for industrial fans and blowers operating at high rpm
What bore configuration is provided for mounting?
It features a tapered bore to allow press or adaptor mounting for secure seating.
How does the bearing manage alignment errors during operation?
The self-aligning design permits the inner ring to tilt relative to the outer ring to correct for shaft deflection.
Which component limits the lubricant exposure and contamination risk?
The open-end construction means lubrication and contamination control must be managed externally during service.
What material considerations affect wear characteristics?
The rolling elements are steel, providing Durable contact surfaces under boundary and mixed lubrication regimes.
How does the cage material influence performance at elevated speeds?
The non-metallic cage reduces centrifugal loads and friction, supporting the specified high rotational speed.
Related links
- SKF 2209 EKTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 E-2RS1KTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2209-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2209-K-2RS-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 ETN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 E-2RS1TN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
