SKF 2209 E-2RS1TN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$252.96

(exc. GST)

$278.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$252.96-
6 - 11$247.122%
12 +$236.356%

*price indicative

RS Stock No.:
505-750
Mfr. Part No.:
2209 E-2RS1TN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

23mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Static Load Rating

7.8kN

Dynamic Load Rating

22.9kN

Standards/Approvals

No

Series

2209 E-2RS1TN9

Bore Type

Taper

Limiting Speed

5300rpm

Race Type

Plain

Bearing Type

Self-Aligning

RoHS Status: Exempt

SKF Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 2209E-2RS1TN9


This self-aligning ball bearing is designed for versatile applications, with a cylindrical bore and double row configuration. Measuring 45mm in inside diameter and 85mm in outside diameter, this SKF ball bearing ensures smooth operation under various load conditions. It features Seals on both sides, making it suitable for environments where contamination is a concern.

Features & Benefits


• Self-aligning design accommodates shaft misalignment
• Double row configuration offers enhanced load capacity
• Sealed design prevents ingress of contaminants
• Constructed from high-quality steel for durability
• Optimal performance up to 5300r/min speed rating
• Ideal for high load requirements in industrial applications

Applications


• Used with machinery requiring self-aligning capabilities
• Applicable in automation systems for improved operation
• Suitable for electric motors to enhance efficiency
• Utilised in mechanical transmission systems for reliability

What is the significance of the sealing arrangement in this ball bearing?


The sealing arrangement on both sides prevents dirt and moisture from entering, thereby protecting the internal components and extending the bearing's lifespan in demanding environments.

How does the bearing’s design accommodate shaft misalignment?


The self-aligning feature allows the bearing to adjust to misalignment, reducing wear on the shaft and prolonging the operational efficiency of the system.

What factors influence the load ratings for this product?


The static load rating of 7.8 kN and dynamic load rating of 22.9 kN indicate the maximum limits for stable operation, taking into account factors such as rotational speed and bearing clearance.

How does the cage material affect the performance of this bearing?


The non-metallic cage material optimises weight reduction, enhances resistance to chemical exposure, and ensures smooth ball movement, contributing to overall efficiency and performance.

Supplied with

instruction leaflet.

  • RS Stock No. 2091914
  • Mfr. Part No. 2209 E-2RS1KTN9
Each
$265.24
  • RS Stock No. 2337085
  • Mfr. Part No. 2209 EKTN9/C3
Each
$206.82
  • RS Stock No. 0506371
  • Mfr. Part No. 2309 E-2RS1TN9
Each
$565.54
  • RS Stock No. 0462306
  • Mfr. Part No. 209
Each
$294.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy