SKF 2208 EKTN9/C3 2 Row Ball Bearing - 40 mm ID, 80 mm OD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-7083
Mfr. Part No.:
2208 EKTN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Rows

2

Product Type

Ball Bearing

Inside Diameter

40 mm

Outside Diameter

80 mm

Ball Material

Steel

Bearing Type

Self-aligning Ball Bearing

Bore Type

Tapered

Cage Material

Non-Metallic

Dynamic Load Rating

31.9 kN

Internal Clearance

C3

Race Width

23 mm

Series

2 Light

Static Load Rating

10 kN

COO (Country of Origin):
MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 40mm and outside diameter 80mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Tapered type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy