- RS Stock No.:
- 233-7071
- Mfr. Part No.:
- 16013/C3
- Brand:
- SKF
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$61.39
(exc. GST)
$67.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $61.39 |
- RS Stock No.:
- 233-7071
- Mfr. Part No.:
- 16013/C3
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The SKF deep groove ball bearing having bore diameter 65mm and outside diameter 100mm. It is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. The deep groove ball bearings are the most widely used bearing type.
Cylindrical type bore
Steel bearing
Steel bearing
Specifications
Attribute | Value |
---|---|
Inside Diameter | 65mm |
Outside Diameter | 100mm |
Race Width | 11mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 19.6kN |
Dynamic Load Rating | 22.5kN |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Partial Bearing Code | 16013 |
Related links
- SKF 16013 Single Row Deep Groove Ball Bearing- Open Type 65mm I.D,...
- FAG 16013 Single Row Deep Groove Ball Bearing- Open Type 65mm I.D,...
- SKF 6013 Single Row Deep Groove Ball Bearing- Open Type 65mm I.D, 100mm O.D
- SKF 6313/C3 Single Row Deep Groove Ball Bearing- Open Type 65mm...
- SKF 6213/C3 Single Row Deep Groove Ball Bearing- Open Type 65mm...
- SKF 6213 M/C3 Single Row Deep Groove Ball Bearing- Open Type 65mm...
- SKF 6413/C3 Single Row Deep Groove Ball Bearing- Open Type 65mm...
- SKF 6313 M/C3 Single Row Deep Groove Ball Bearing- Open Type 65mm...