SKF 6413/C3 1 Row Ball Bearing - 65 mm ID, 160 mm OD
- RS Stock No.:
- 207-5414
- Mfr. Part No.:
- 6413/C3
- Brand:
- SKF
Subtotal (1 unit)*
$908.35
(exc. GST)
$999.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $908.35 |
*price indicative
- RS Stock No.:
- 207-5414
- Mfr. Part No.:
- 6413/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 78kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 119kN | |
| Series | 6413 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 78kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 119kN | ||
Series 6413 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 6000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Deep groove ball bearing is particularly versatile. It has a 65mm bore diameter and 160mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.
Single row
Cylindrical type bore
Steel type bearing
- RS Stock No. 2076565
- Mfr. Part No. 6213/C3
Each
$152.36
- RS Stock No. 0706349
- Mfr. Part No. 2213SC3
Each
$264.28
- RS Stock No. 0704376
- Mfr. Part No. 6213C4
Each
$215.17
- RS Stock No. 0700348
- Mfr. Part No. 1311SC3
Each
$260.37
Related links
- FAG 6413-C3 1 Row Ball Bearing - 65 mm ID, 160 mm OD
- SKF 6413 1 Row Ball Bearing - 65 mm ID, 160 mm OD
- FAG 6413-C4 1 Row Ball Bearing - 65 mm ID, 160 mm OD
- FAG 6413 1 Row Deep Groove Ball Bearing - 65 mm ID, 160 mm OD
- SKF 6213/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6313-Z/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6013-2Z/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6313-2RS1/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD












