SKF 2206 E-2RS1KTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD

Get a bulk buy discount

Add 5 more to save $114.25

View bulk pricing options

Subtotal (1 unit)*

$129.10

(exc. GST)

$142.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$129.10-
5 +$106.25$114.25

*price indicative

RS Stock No.:
209-1897
Mfr. Part No.:
2206 E-2RS1KTN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

20mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Sealed

Number of Rows

2

Internal Clearance

C3

Static Load Rating

4.65kN

Dynamic Load Rating

15.6kN

Standards/Approvals

No

Series

Self-aligning ball bearings

Bore Type

Tapered

Limiting Speed

7500rpm

Bearing Type

Self-Aligning

The SKF self-aligning ball bearings with two rows of balls having bore diameter 30mm and outside diameter 62mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Tapered type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy