SKF 16021 1 Row Ball Bearing - 105 mm ID, 160 mm OD

Subtotal (1 unit)*

$549.07

(exc. GST)

$603.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$549.07

*price indicative

RS Stock No.:
209-1853
Mfr. Part No.:
16021
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

105mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

18mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

51kN

Internal Clearance

CN

Dynamic Load Rating

54kN

Bore Type

Parallel

Series

0 Extra Light

Standards/Approvals

No

Limiting Speed

5300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF deep groove ball bearing having bore diameter 105mm and outside diameter 160mm. It is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. The deep groove ball bearings are the most widely used bearing type.

Cylindrical type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy