SKF 1305 ETN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD

Subtotal (1 unit)*

$116.96

(exc. GST)

$128.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.96

*price indicative

RS Stock No.:
209-1791
Mfr. Part No.:
1305 ETN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

17mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

5.4kN

Internal Clearance

CN

Dynamic Load Rating

19kN

Series

Self-aligning ball bearings

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

15000rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY

SKF Ball Bearing, 25mm Inside Diameter, 62mm Outside Diameter - 1305 ETN9


This self-aligning ball bearing, designed for efficiency and performance, features an inner diameter of 25mm and an outer diameter of 62mm. The bearing type is open, allowing for easy access and maintenance. Constructed from steel, it includes a dual row of balls, providing enhanced load distribution and stability.

Features & Benefits


• Provides excellent alignment capabilities due to its self-aligning design
• Suitable for moderate radial loads with a dynamic load rating of 19 kN
• Manufactured from steel, ensuring robust durability
• Open type design facilitates easy maintenance and lubrication
• Dual row configuration enhances load capacity and reduces wear
• Compatible with a wide range of standard tolerances and fits

Applications


• Used in various machinery within the mechanical industry
• Ideal for where misalignment is an issue
• Utilised in electric motors and generators for smooth operation
• Employed in conveyor systems for consistent performance
• Common in agricultural equipment for enhanced reliability

What type of environments is this bearing most suitable for?


This bearing is designed for general use in various industrial settings, particularly where moderate speeds and loads are present. Its open design makes it adaptable to environments requiring regular maintenance and lubrication.

How does the dual row design improve performance?


The dual row configuration allows for better load distribution across the bearing, reducing the stress on individual balls and extending the service life. This design is particularly beneficial in applications where loads are variable or where axial loads are present.

What are the implications of the static and dynamic load ratings?


A static load rating of 5.4 kN indicates the maximum load the bearing can withstand without permanent deformation, while a dynamic load rating of 19 kN signifies the highest load it can handle during operation, ensuring reliable performance in demanding applications.

How does this bearing accommodate misalignment?


The self-aligning feature allows for angular misalignment of up to 3 degrees, ensuring proper functioning under conditions where shaft misalignment may occur due to thermal expansion or structural settling.

What measures can be taken to maintain the bearing's performance over time?


Regular lubrication and inspection for signs of wear are critical. Given its open design, easy access for cleaning and lubrication helps to extend its lifespan and maintain its load-carrying capacity effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy