FAG 1305-TVH-C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 190-8313
- Mfr. Part No.:
- 1305-TVH-C3
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$104.46
(exc. GST)
$114.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $104.46 |
| 13 - 24 | $100.31 |
| 25 + | $96.10 |
*price indicative
- RS Stock No.:
- 190-8313
- Mfr. Part No.:
- 1305-TVH-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 5kN | |
| Dynamic Load Rating | 18.3kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Limiting Speed | 33500rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 5kN | ||
Dynamic Load Rating 18.3kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Limiting Speed 33500rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- FAG 1305-TVH 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1205-TVH-C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2305 E-2RS1TN9/C3 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1206-TVH-C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1206-K-TVH-C3>N 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 3205-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 2305-2RS-TVH 25 mm ID 2 Row Ball Bearing -, 62 mm OD
