- RS Stock No.:
- 260-0559
- Mfr. Part No.:
- 2210-K-TVH-C3
- Brand:
- FAG
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$130.42
(exc. GST)
$143.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $130.42 |
- RS Stock No.:
- 260-0559
- Mfr. Part No.:
- 2210-K-TVH-C3
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The FAG self-aligning ball bearing has 50 mm bore diameter and 23 mm width with H310 adapter sleeve.
Operating temperature -30 to 120 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 90mm |
Race Width | 23mm |
Ball Bearing Type | Self Aligning Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 2 |
Static Load Rating | 9.5kN |
Dynamic Load Rating | 28.5kN |
Bore Type | Tapered |
Bearing Series | 2 Light |
Race Type | Plain |
Partial Bearing Code | 2210 |
Related links
- FAG 1210-K-TVH-C3 Self Aligning Ball Bearing- Open Type 50mm I.D, 90mm O.D
- FAG 2210-TVH Self Aligning Ball Bearing- Open Type 50mm I.D, 90mm O.D
- SKF 2210 ETN9/C3 Self Aligning Ball Bearing- Open Type 50mm I.D, 90mm O.D
- FAG 2210-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed...
- FAG 1208-K-TVH-C3 Self Aligning Ball Bearing- Open Type 40mm I.D, 80mm O.D
- FAG 2313-K-TVH-C3 Self Aligning Ball Bearing- Open Type 65mm I.D, 140mm O.D
- FAG 1311-K-TVH-C3 Self Aligning Ball Bearing- Open Type 55mm I.D, 120mm O.D
- FAG 1206-K-TVH-C3 Self Aligning Ball Bearing- Open Type 30mm I.D, 62mm O.D