SKF 1205 EKTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 209-1748
- Mfr. Part No.:
- 1205 EKTN9/C3
- Brand:
- SKF
Subtotal (1 unit)*
$78.69
(exc. GST)
$86.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.69 |
*price indicative
- RS Stock No.:
- 209-1748
- Mfr. Part No.:
- 1205 EKTN9/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 4kN | |
| Dynamic Load Rating | 14.3kN | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Series | Self-aligning ball bearings | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 4kN | ||
Dynamic Load Rating 14.3kN | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Series Self-aligning ball bearings | ||
Limiting Speed 18000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 1205 EKTN9/C3
This ball bearing is a self-aligning model featuring an inner diameter of 25mm and an outer diameter of 52mm. Constructed from high-quality steel, it incorporates a tapered bore design. With a race width of 15mm, this open type ball bearing is suitable for various applications requiring reliable performance and efficient load handling.
Features & Benefits
• Self-aligning design accommodates angular misalignment
• Open type allows for easy maintenance and lubrication
• C3 clearance facilitates greater load capacity
• Durable steel construction ensures longevity and reliability
• Dual-row design enhances load distribution and stability
• High dynamic load rating of 14.3kN supports demanding applications
• Open type allows for easy maintenance and lubrication
• C3 clearance facilitates greater load capacity
• Durable steel construction ensures longevity and reliability
• Dual-row design enhances load distribution and stability
• High dynamic load rating of 14.3kN supports demanding applications
Applications
• Suitable for machinery in automation and robotics
• Ideal for electrical motors requiring precise alignment
• Utilised in conveyor systems for smooth operation
• Commonly found in agricultural equipment for rotational tasks
• Used in automotive components for increased performance
• Ideal for electrical motors requiring precise alignment
• Utilised in conveyor systems for smooth operation
• Commonly found in agricultural equipment for rotational tasks
• Used in automotive components for increased performance
How does the self-aligning feature benefit machinery performance?
The self-aligning capability allows the bearing to adjust its positioning, reducing stress on components and improving overall durability in misaligned applications.
What load limits should be considered when using this type of bearing?
The Basic dynamic load rating stands at 14.3kN, while the static load rating is 4kN, indicating the maximum loads it can support without risk of damage or failure.
Is there a specific temperature range suitable for operation?
This type of bearing typically operates effectively within standard ambient temperatures, ensuring optimal performance in various environments commonly found in industrial settings.
Related links
- SKF 2205 EKTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 EKTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1205-TVH-C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1KTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1TN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 ETN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
