SKF W 626-2Z 1 Row Ball Bearing - 6 mm ID, 19 mm OD

Subtotal (1 unit)*

$81.22

(exc. GST)

$89.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.22

*price indicative

RS Stock No.:
208-0489
Mfr. Part No.:
W 626-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Race Material

Stainless Steel

Cage Material

Sheet Metal

Ball Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

585kN

Dynamic Load Rating

1.53kN

Bore Type

Parallel

Standards/Approvals

No

Series

W 626-2Z

Limiting Speed

43000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, 6mm Inside Diameter, 19mm Outside Diameter - W 626-2Z


This ball bearing is a single row deep groove type, designed for high-performance applications. Featuring an inside diameter of 6mm and an outside diameter of 19mm, it is shielded on both sides, making it ideal for use in environments where contamination from dust or debris is a concern. The bearing is precision-engineered from stainless steel, ensuring durability and resistance to wear.

Features & Benefits


• Crafted from stainless steel for enhanced corrosion resistance

• Designed as a deep groove ball bearing for smooth operation

• Includes shielded arrangement to minimise the risk of contamination

• Offers a high static load rating of 585N for robust applications

• Capable of dynamic loads up to 1.53 kN for reliability

• Features a compact design with a 6mm width for versatile fitting

Applications


• Utilised in various automation systems for reliable movement

• Employed in electrical devices to ensure smooth rotation

• Suitable for mechanical equipment operating under high loads

• Used in precision instruments requiring minimal play

What is the maximum dynamic load rating for the bearing?


The maximum dynamic load rating is noted at 1.53 kN, ensuring robust performance under varied operational conditions.

What diameter options does this bearing support for interchangeable installations?


This bearing has an inside diameter of 6mm and an outside diameter of 19mm, making it versatile for a range of applications.

How does the shielded design impact performance and longevity?


The shielded design effectively protects against dust and debris, resulting in extended service life and maintaining the bearing's performance over time.

What is the reference speed limit for optimal operation?


The reference speed limit for this ball bearing is 85,000 r/min, allowing for efficient operation in high-speed applications.

How does the material choice enhance performance?


The stainless steel construction offers excellent fatigue resistance and mechanical properties, ensuring reliable operation under heavy loads and adverse conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy