FAG 626-2Z-HLN 1 Row Ball Bearing - 6 mm ID, 19 mm OD

Subtotal (1 pack of 10 units)*

$93.49

(exc. GST)

$102.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +$9.349$93.49

*price indicative

RS Stock No.:
260-0566
Mfr. Part No.:
626-2Z-HLN
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1.06kN

Dynamic Load Rating

2.8kN

Series

62

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

44500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

Schaeffler Series 62 Ball Bearing, 6mm Inside Diameter, 19mm Outside Diameter - 626-2Z-HLN


This ball bearing is a compact, single-row deep-groove unit designed for precision rotary support in miniature assemblies. It operates across a wide temperature span and is configured with shields and a steel cage to suit demanding rotational applications within automation, electronics and mechanical systems.

Features & Benefits


• Dynamic load capacity of 2.8 kN supports sustained radial loads
• Static rating of 1.06 kN resists Peak or shock loads
• Steel shields and closed ends reduce contamination ingress
• Steel cage construction maintains efficient rolling-element spacing

**Applications**


• Suitable for high-speed spindle modules in automation equipment
• Ideal for miniature motors in specialist electronics devices
• Used with Compact gear assemblies in precision robotics
• Can be used for rotary encoders and small electrical drives

What shaft and housing shoulder limits are relevant for mounting?


The minimum shaft-shoulder diameter to accommodate the bearing is 8.4mm and the maximum housing-shoulder diameter is 16.6mm to ensure correct axial seating.

What operating temperatures can I expect before material limits apply?


The bearing functions across a temperature range from −30°C up to 120°C, covering most industrial thermal conditions for small rotating components.

How should speed ratings be interpreted for continuous operation?


Use the limiting speed of 44,500 r/min as the absolute maximum

the reference speed of 30,500 r/min is more appropriate for prolonged service to balance life and heat generation.

Which clearance class affects axial tolerance during assembly?


The CN internal clearance designation indicates a normal clearance level that influences both preload choices and axial displacement under load.

What manufacturing materials form the rolling elements and rings?


The bearing’s balls and rings are manufactured from steel, giving standard hardness and fatigue characteristics for small-size deep-groove bearings.

Related links