FAG 6200-C-2Z 1 Row Ball Bearing - 10 mm ID, 30 mm OD

Get a bulk buy discount

Add 13 more to save $2.08

View bulk pricing options

Subtotal (1 unit)*

$8.90

(exc. GST)

$9.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$8.90-
13 - 24$8.74$2.08
25 +$8.53$9.25

*price indicative

RS Stock No.:
137-1641
Mfr. Part No.:
6200-C-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Cage Material

Steel

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

2.6kN

Internal Clearance

CN

Dynamic Load Rating

7000N

Series

2 Light

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

34500rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

FAG 2 Light Series Ball Bearing, 10mm Inside Diameter, 30mm Outside Diameter - 6200-C-2Z


This ball bearing is a single-row deep-groove unit designed to support radial loads and moderate axial forces in rotating assemblies. It features a cylindrical bore and plain races to ensure smooth rotation at elevated speeds, making it suitable for precision components in automation, electronics and mechanical equipment.

Features and Benefits:


• Double shielding prevents contamination while maintaining low friction • Steel cage enhances structural rigidity under dynamic loading • 7000N dynamic load rating supports sustained operational forces • 2.6kN static load rating resists deformation during standstill loads • 34500rpm limiting speed accommodates high-speed rotating shafts • CN internal clearance compensates for thermal and mounting variations

Applications


• Suitable for high-speed motor spindles in automation systems • Ideal for precision fans and cooling assemblies in electronics • Used with small gearboxes in electrical drive modules • Can be used for rotary encoders and measurement instruments

What bearing end configuration reduces ingress of debris?


The unit uses double shields on both sides to limit particulate entry while preserving lubrication retention.

How does the construction affect axial load capability?


The deep-groove configuration allows the bearing to accept moderate axial forces in both directions in addition to radial loading.

What material choices influence operational durability?


Both the rolling elements and the cage are MADE from steel, providing consistent hardness and wear resistance under cyclic loading.

What mounting bore style should be expected for shaft fitting?


The bore is cylindrical, requiring press or interference fit methods consistent with standard shaft tolerances for secure seating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy