SKF W 6007-2RS1/VP311 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 208-0451
- Mfr. Part No.:
- W 6007-2RS1/VP311
- Brand:
- SKF
Subtotal (1 unit)*
$451.02
(exc. GST)
$496.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $451.02 |
*price indicative
- RS Stock No.:
- 208-0451
- Mfr. Part No.:
- W 6007-2RS1/VP311
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 10.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.8kN | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Sheet Metal | ||
Ball Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 10.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.8kN | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Limiting Speed 6700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The SKF Deep groove ball bearing is particularly versatile. It has 35mm bore diameter and 62mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.
Single row design
Cylindrical bore type
Steel bearing
Related links
- SKF W 6007-2RS1 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF W 6202-2RS1/VP311 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF W 6206-2RS1/VP311 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF W 6007-2Z 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF W 6003-2RS1/VP311 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6007-2RS1 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007-2RS1/C4 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007-2RS1/C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
