FAG 6002-C-2Z-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD

Get a bulk buy discount

Add 13 more to save $3.77

View bulk pricing options

Subtotal (1 unit)*

$11.13

(exc. GST)

$12.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$11.13-
13 - 24$10.84$3.77
25 +$10.57$14.00

*price indicative

RS Stock No.:
137-1591
Mfr. Part No.:
6002-C-2Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

15mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

32mm

Race Width

9mm

Cage Material

Steel

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

2.85kN

Internal Clearance

C3

Dynamic Load Rating

6300N

Standards/Approvals

No

Series

0 Extra Light

Bore Type

Parallel

Limiting Speed

23200rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Schaeffler 0 Extra Light Series Deep Groove Ball Bearing, 15mm Inside Diameter, 32mm Outside Diameter - 6002-C-2Z-C3


This deep groove ball bearing is a high-quality solution designed for various industrial applications. Part of Schaeffler's esteemed range, it offers a robust construction featuring a steel build ideal for high-load environments. With an inside diameter of 15mm and an outside diameter of 32mm, this bearing provides reliable performance in demanding conditions.

Features & Benefits


• Sealed design protects against contaminants and enhances longevity

• High load capacity rated for dynamic loads up to 6300N

• C3 clearance accommodates thermal expansion for smoother operation

• Single row configuration ensures efficient space utilisation

• Durable steel construction withstands rigorous industrial use

• Plain race type promotes low friction and minimal noise

Applications


• Used in systems requiring precise component movement

• Suitable for electrical and mechanical machinery

• Ideal for needing smooth rotational motion

• Utilised in environments with varying temperature conditions

What weight capacities can this bearing handle effectively?


This bearing features a dynamic load rating of 6300N, making it suitable for high-load applications in various industrial settings, ensuring dependable performance under considerable stress.

How does the design of this bearing enhance operational efficiency?


The single row configuration and plain race type reduce friction, allowing for smoother and quieter operation, which contributes to overall machinery efficiency and longevity in performance.

In which conditions is the C3 clearance beneficial?


The C3 clearance is advantageous in applications that experience thermal expansion, allowing for greater tolerance and maintaining optimal performance even under fluctuating temperatures.

What materials are used in its construction, and how do they impact durability?


Made entirely of steel, this bearing is built to resist wear and tear, ensuring it remains effective under heavy loads and extends its operational lifespan in challenging environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy