SKF W 6000-2Z 1 Row Ball Bearing - 10 mm ID, 26 mm OD

Subtotal (1 unit)*

$68.09

(exc. GST)

$74.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.09

*price indicative

RS Stock No.:
208-0439
Mfr. Part No.:
W 6000-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

26mm

Race Width

8mm

Ball Material

Stainless Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1.96kN

Dynamic Load Rating

3.97kN

Series

W 6000-2Z Popular item

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

32000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE

SKF Ball Bearing, Deep-Groove, 26mm OD, 10mm ID - W 6000-2Z


Support rotary motion in your equipment with this ball bearing from SKF. It has a deep-groove raceway and matched-pair bearings for increased stability. This design allows it to support both axial and radial loads, making it a versatile choice. Thanks to a limiting speed of 32,000rpm, it's suitable for use in fast-paced applications. Its shielded ends prevent large dirt particles from entering the bearing and keep lubricant inside the bearing. This helps to prevent friction and wear for an enhanced service life.

• Stainless steel construction for resistance to impact and corrosion

• Compact outer diameter of 26mm and inner diameter of 10mm for use in small spaces

• Static load rating of 1.96kN and dynamic load rating of 3.97kN for use in heavy-duty applications

• Light weight of just 18g to minimise strain on your equipment

Applications


• Power tools

• Domestic appliances

• Industrial machines

• Automation and process control

What's the difference between radial and axial loads in ball bearings?


Radial loads are applied at a right angle to the shaft, while axial loads are applied parallel to the shaft.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy