SKF W 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 208-0438
- Mfr. Part No.:
- W 6000
- Brand:
- SKF
Subtotal (1 unit)*
$74.32
(exc. GST)
$81.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.32 |
*price indicative
- RS Stock No.:
- 208-0438
- Mfr. Part No.:
- W 6000
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 1.96kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.97kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | W 6000 | |
| Limiting Speed | 40000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Cage Material Sheet Metal | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 1.96kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.97kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series W 6000 | ||
Limiting Speed 40000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 26mm Outside Diameter, 3.97 kN Dynamic Load Rating - W 6000
This deep groove ball bearing is designed for optimal performance in a wide range of mechanical applications. It is suitable for high-speed operations and ensures efficiency and dependability through its robust structure. The incorporation of stainless steel enhances durability and functionality, positioning it as a valuable component in automation and electrical devices.
Features & Benefits
• Designed for high static and dynamic load ratings
• Open type for easy access and maintenance
• Constructed from stainless steel for improved corrosion resistance
• Single row configuration allows for smooth and quieter operation
• Cylindrical bore facilitates straightforward mounting
Applications
• Used with electrical motors for enhanced performance
• Implemented in robotic systems for precise motion control
• Utilised in conveyor systems to boost reliability
• Appropriate for industrial machinery requiring high load capacities
What is the maximum load capacity?
The maximum static load rating is 1.96kN, while the dynamic load rating is 3.97kN, catering to varying operational requirements.
How should it be installed in a system?
Ensure the bore is clean and aligned before fitting the bearing onto the shaft to avoid misalignment and wear.
What kind of lubrication is recommended?
Regular lubrication with suitable grease can prolong the bearing's life, especially in high-speed applications.
Related links
- NSK 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SKF 6000-2RSL/C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- SKF W 6000-2RS1 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF W 6000-2RS1/VP311 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF W 6000-2Z 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- NTN 6000LLBCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
