SKF QJ 315 N2MA 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- RS Stock No.:
- 208-0417
- Mfr. Part No.:
- QJ 315 N2MA
- Brand:
- SKF
Subtotal (1 unit)*
$1,712.68
(exc. GST)
$1,883.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,712.68 |
*price indicative
- RS Stock No.:
- 208-0417
- Mfr. Part No.:
- QJ 315 N2MA
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 200kN | |
| Contact Angle | 35° | |
| Internal Clearance | C0 | |
| Dynamic Load Rating | 216kN | |
| Series | QJ | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 200kN | ||
Contact Angle 35° | ||
Internal Clearance C0 | ||
Dynamic Load Rating 216kN | ||
Series QJ | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing has 75mm inner and 160mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This means that these bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row design
Cylindrical bore type
Steel bearing
- RS Stock No. 0464939
- Mfr. Part No. QJ 315 N2MA/C2L
Each
$1,905.06
- RS Stock No. 0463558
- Mfr. Part No. QJ 232 N2MA
Each
$9,038.28
- RS Stock No. 2058775
Each
$35.29
- RS Stock No. 0465177
- Mfr. Part No. QJ 220 N2MA
Each
$2,677.69
Related links
- SKF QJ 315 N2MA/C2L 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BEGAP 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BEGAM 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BECBJ 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BECBM 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BECBY 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BECBP 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- SKF 7315 BEP 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width











