SKF 7315 BEP 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width

Subtotal (1 unit)*

$944.91

(exc. GST)

$1,039.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$944.91

*price indicative

RS Stock No.:
207-5550
Mfr. Part No.:
7315 BEP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

37mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Contact Angle

40°

Internal Clearance

CN

Static Load Rating

98kN

Dynamic Load Rating

125kN

Series

7315

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

5000rpm

Bearing Type

Single Row Angular Contact Ball

The SKF Angular contact ball bearing has 75mm inner bore and 160mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.

The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.

Single row

Cylindrical type bore

Steel bearing

Nominal contact angle 40 deg

Each
$1,590.39
Each
$2,150.17
Each
$1,745.88
Each
$1,905.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy