SKF QJ 311 MA 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- RS Stock No.:
- 208-0412
- Mfr. Part No.:
- QJ 311 MA
- Brand:
- SKF
Subtotal (1 unit)*
$891.05
(exc. GST)
$980.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $891.05 |
*price indicative
- RS Stock No.:
- 208-0412
- Mfr. Part No.:
- QJ 311 MA
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 118kN | |
| Contact Angle | 35° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 137kN | |
| Standards/Approvals | No | |
| Series | SKF Explorer | |
| Bore Type | Parallel | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 118kN | ||
Contact Angle 35° | ||
Internal Clearance CN | ||
Dynamic Load Rating 137kN | ||
Standards/Approvals No | ||
Series SKF Explorer | ||
Bore Type Parallel | ||
Limiting Speed 10000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing has 55mm inner and 120mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This means that these bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row design
Cylindrical bore type
Steel bearing
- RS Stock No. 0464128
- Mfr. Part No. QJ 311 N2MA/C3
Each
$1,151.01
- RS Stock No. 0463562
- Mfr. Part No. QJ 311 N2MA/C2L
Each
$1,105.99
- RS Stock No. 2330636
- Mfr. Part No. 3311 ANR
Each
$1,353.51
- RS Stock No. 0505766
- Mfr. Part No. 7311 BEP
Each
$336.01
Related links
- SKF QJ 311 N2MA/C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF QJ 311 N2MA/C2L 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBY 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBP 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BEP 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BEGAM 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECCM 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BEGAP 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width












