- RS Stock No.:
- 207-5529
- Mfr. Part No.:
- 7311 BEGAM
- Brand:
- SKF
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$533.03
(exc. GST)
$586.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $533.03 |
- RS Stock No.:
- 207-5529
- Mfr. Part No.:
- 7311 BEGAM
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The SKF Angular contact ball bearing has 55mm inner bore and 120mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg
Specifications
Attribute | Value |
---|---|
Inside Diameter | 55mm |
Outside Diameter | 120mm |
Race Width | 29mm |
Ball Bearing Type | Single Row Angular Contact Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Brass |
Number of Rows | 1 |
Static Load Rating | 60kN |
Dynamic Load Rating | 85kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 7311 |
Related links
- SKF 7311 BEP Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7311 BEGAP Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7311 BECBP Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7311 BECBJ Single Row Angular Contact Ball Bearing- Open Type...
- FAG 7311-B-XL-TVP Single Row Angular Contact Ball Bearing- Open...
- FAG 7311-B-XL-TVP-UA Single Row Angular Contact Ball Bearing- Open...
- SKF QJ 311 MA Single Row Angular Contact Ball Bearing- Open Type...
- SKF 3311 A Double Row Angular Contact Ball Bearing- Open Type 55mm...