SKF 3302 ATN9 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- RS Stock No.:
- 207-9914
- Mfr. Part No.:
- 3302 ATN9
- Brand:
- SKF
Subtotal (1 unit)*
$142.27
(exc. GST)
$156.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.27 |
*price indicative
- RS Stock No.:
- 207-9914
- Mfr. Part No.:
- 3302 ATN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 19mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 9.3kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 15.1kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 3302 | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 19mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 9.3kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 15.1kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 3302 | ||
Limiting Speed 16000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- BG
SKF 3302 Series Angular Contact Ball Bearing, 15mm Inside Diameter, 42mm Outside Diameter - 3302 ATN9
This angular-contact ball bearing is designed to support combined radial and axial loads in applications requiring compact, dual-row arrangements and smooth rotation at elevated speeds. It is suited to equipment where space efficiency and co‑ordinated load sharing between rows are important, providing dependable rotational guidance in electrical, mechanical and automation systems.
Features and Benefits:
• 30° contact angle improves axial load‑carrying capability and stiffness
• Double‑row configuration increases load capacity without extra length
• Non‑metallic cage reduces friction and lowers operating temperature
• CN internal clearance enables predictable preload adjustment
• Dynamic load capacity of 15.1 kN allows sustained operational loading
• Limiting speed of 16 000 r/min supports high‑speed applications
• Double‑row configuration increases load capacity without extra length
• Non‑metallic cage reduces friction and lowers operating temperature
• CN internal clearance enables predictable preload adjustment
• Dynamic load capacity of 15.1 kN allows sustained operational loading
• Limiting speed of 16 000 r/min supports high‑speed applications
Applications
• Suitable for spindle support in Compact automation units
• Ideal for rotary encoders and precision electromechanical assemblies
• Used with small motor shafts in appliance and control systems
• Can be used for gearbox intermediate shafts in Compact drives
• Ideal for rotary encoders and precision electromechanical assemblies
• Used with small motor shafts in appliance and control systems
• Can be used for gearbox intermediate shafts in Compact drives
What bore sising is available for shaft mounting?
The bore is 15mm with a parallel inner surface designed for direct press fit or light shrink fit onto cylindrical shafts.
How is the bearing assembled at the ends for accessibility?
Both faces are open to permit inspection, lubrication and straightforward axial alignment during installation.
Which external dimensions determine housing fit?
The outer diameter is 42mm and the overall race width is 19 mm, which define the required housing bore and axial space.
What static load conditions can the bearing tolerate when stationary?
It offers a static load resistance of 9.3 kN suitable for intermittent or parked‑load scenarios without deformation.
Related links
- SKF 3302 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SNR 3302A 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SKF 3302 A-2RS1TN9/MT33 2 Row Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- NTN 7302 1 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 13 mm Race Width
- SKF 3207 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3307 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- NSK 7905CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
- NSK 7905A5TRSUMP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 42 mm OD 9 mm Race Width
