SKF 3215 A-2Z/C3MT33 2 Row Ball Bearing - 75 mm ID, 130 mm OD 41.3 mm Race Width

Subtotal (1 unit)*

$1,058.18

(exc. GST)

$1,164.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,058.18

*price indicative

RS Stock No.:
207-9902
Mfr. Part No.:
3215 A-2Z/C3MT33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

75mm

Outside Diameter

130mm

Race Width

41.3mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Shielded

Number of Rows

2

Internal Clearance

C0

Contact Angle

30°

Static Load Rating

95.6kN

Dynamic Load Rating

88kN

Bore Type

Parallel

Series

2 Light

Standards/Approvals

No

Limiting Speed

4500rpm

Bearing Type

Double Row Angular Contact Ball

The SKF angular contact ball bearings with bore diameter 75mm and outside diameter 130mm having inner and outer ring raceways which is displaced relative to each other in the direction of the bearing axis this means that these bearings are designed to accommodate combined loads and simultaneously acts radial and axial loads. The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane along which the combined load is transmitted from one raceway to another and a line perpendicular to the bearing axis.

Cylindrical type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy