SKF 3207 A-2ZTN9/C3MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS Stock No.:
- 207-9869
- Mfr. Part No.:
- 3207 A-2ZTN9/C3MT33
- Brand:
- SKF
Subtotal (1 unit)*
$253.82
(exc. GST)
$279.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.82 |
*price indicative
- RS Stock No.:
- 207-9869
- Mfr. Part No.:
- 3207 A-2ZTN9/C3MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 30kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 40.5kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 30kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 40.5kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 9000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF angular contact ball bearings with bore diameter 35mm and outside diameter 72mm having inner and outer ring raceways which is displaced relative to each other in the direction of the bearing axis this means that these bearings are designed to accommodate combined loads and simultaneously acts radial and axial loads. The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane along which the combined load is transmitted from one raceway to another and a line perpendicular to the bearing axis.
Cylindrical type bore
Steel bearing
Related links
- SKF 3207 A-2ZTN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z/C3MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1TN9/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- FAG 3207-BD-XL-2Z-TVH 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
