SKF 2314/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- RS Stock No.:
- 207-9829
- Mfr. Part No.:
- 2314/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,173.63
(exc. GST)
$1,290.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,173.63 |
*price indicative
- RS Stock No.:
- 207-9829
- Mfr. Part No.:
- 2314/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 51mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 37.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 111kN | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 51mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 37.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 111kN | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 6000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 70mm and outside diameter 150mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Related links
- SKF 2314 M/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1314/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2314 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF NU 2314 ECP/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 2314 ECML/C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 2314 ECP/C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF 1314 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- FAG 6314-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
